Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY860.230 (CNY972.0599) |
| 5+ | CNY818.050 (CNY924.3965) |
| 10+ | CNY775.870 (CNY876.7331) |
| 50+ | CNY770.230 (CNY870.3599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY860.23 (CNY972.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUGE0221AY4Copy
Order Code3930256
Technical Datasheet
Repetitive Peak Reverse Voltage4.8kV
Average Forward Current10.2A
Forward Voltage Max4.8V
Product Range-
SVHCTo Be Advised
Product Overview
High voltage rectifier suitable for use in X-Ray equipment, electrostatic dust precipitators, electronic beam welding, lasers, cable test equipment.
- Hermetically sealed epoxy
- Use in oil
- Avalanche characteristics
- Simple mounting
- Improved temperature and power cycling
- Reduced protection circuits
- Series and parallel operation
Technical Specifications
Repetitive Peak Reverse Voltage
4.8kV
Forward Voltage Max
4.8V
SVHC
To Be Advised
Average Forward Current
10.2A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
