Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMD16ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3953829
Product RangeTPSMD Series
Your Part Number
1,973 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
1,967 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 25+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY7.350 (CNY8.3055) |
| 100+ | CNY6.110 (CNY6.9043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMD16ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3953829
Product RangeTPSMD Series
Technical Datasheet
Product RangeTPSMD Series
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleDO-214AB (SMC)
Minimum Breakdown Voltage17.8V
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
Product Range
TPSMD Series
Clamping Voltage Max
26V
Minimum Breakdown Voltage
17.8V
Qualification
AEC-Q101
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AB (SMC)
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
