Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMC33ACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930538RL
Cut Tape3930538
Product RangeTPSMC Series
Your Part Number
3,830 In Stock
Need more?
831 Next business day delivery available(Shanghai stock)
2,999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY2.400 (CNY2.712) |
| 5000+ | CNY2.300 (CNY2.599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMC33ACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930538RL
Cut Tape3930538
Product RangeTPSMC Series
Technical Datasheet
Product RangeTPSMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TPSMC series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- High reliability application and automotive grade AEC-Q101 qualified
- Uni-directional and low profile package
- For surface mounted applications to optimize board space
- Excellent clamping capability, low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief and glass passivated chip junction
Technical Specifications
Product Range
TPSMC Series
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373
