Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB530A-ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2830845RL
Cut Tape2830845
Product RangeTPSMB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 5000+ | CNY2.950 (CNY3.3335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB530A-ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2830845RL
Cut Tape2830845
Product RangeTPSMB
Technical Datasheet
Product RangeTPSMB
TVS PolarityUnidirectional
Reverse Standoff Voltage451V
Clamping Voltage Max725V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage503.5V
Maximum Breakdown Voltage556.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMB
Reverse Standoff Voltage
451V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
503.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
725V
No. of Pins
2Pins
Maximum Breakdown Voltage
556.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
