Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB26CA-VRCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930540RL
Cut Tape3930540
Product RangeTPSMB-VR Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY2.770 | CNY2.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB26CA-VRCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930540RL
Cut Tape3930540
Product RangeTPSMB-VR Series
Technical Datasheet
Product RangeTPSMB-VR Series
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TPSMB-VR series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in automotive applications.
- High reliability application and automotive grade AEC-Q101 qualified
- Surface mount component to minimize board space
- Bi-directional, Low profile package and glass passivated chip junction
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30KV(Air), 30KV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Low incremental surge resistance and excellent clamping capability
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
TPSMB-VR Series
Reverse Standoff Voltage
26V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
