Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB20CACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930284RL
Cut Tape3930284
Product RangeTPSMB Series
Your Part Number
2,362 In Stock
Need more?
2,362 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB20CACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930284RL
Cut Tape3930284
Product RangeTPSMB Series
Technical Datasheet
Product RangeTPSMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage17.1V
Clamping Voltage Max27.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TPSMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in automotive applications.
- High reliability application and automotive grade AEC-Q101 qualified
- Bi-directional and low profile package
- Surface mount component to optimize board space
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2 30KV(Air), 30KV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction, excellent clamping capability and low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
TPSMB Series
Reverse Standoff Voltage
17.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
27.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
