Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB18ACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930227RL
Cut Tape3930227
Product RangeTPSMB Series
Your Part Number
895 In Stock
Need more?
895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB18ACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930227RL
Cut Tape3930227
Product RangeTPSMB Series
Technical Datasheet
Product RangeTPSMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TPSMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in automotive applications.
- High reliability application and automotive grade AEC-Q101 qualified
- Uni-directional and low profile package
- Surface mount component to optimize board space
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2 30KV(Air), 30KV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction, excellent clamping capability and low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
TPSMB Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
25.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPSMB18A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269
