Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMA6L16ACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930375RL
Cut Tape3930375
Product RangeTPSMA6L Series
Your Part Number
1,250 In Stock
Need more?
1,250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.880 | CNY24.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMA6L16ACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930375RL
Cut Tape3930375
Product RangeTPSMA6L Series
Technical Datasheet
Product RangeTPSMA6L Series
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TPSMA6L series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. It is especially suitable for high reliability and automotive application. It is also ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Hi reliability application and automotive grade AEC Q101 qualified
- SMA low profile package: less than 1.1mm
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- Low inductance, excellent clamping capability
- ESD protection of data lines in accordance with IEC 61000-4-2
- Built-in strain relief and glass passivated chip junction
- Plastic package has underwriters laboratory flammability V-0
- EFT protection of data lines in accordance with IEC 61000-4-4(IEC801-4)
Technical Specifications
Product Range
TPSMA6L Series
Reverse Standoff Voltage
16V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
