Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTP6KE24CACopy
Manufacturer Standard Lead Time16 weeks
Order Code3953839
Product RangeTP6KE Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.520 (CNY6.2376) |
| 25+ | CNY3.600 (CNY4.068) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.490 (CNY2.8137) |
| 250+ | CNY2.260 (CNY2.5538) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.52 (CNY6.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTP6KE24CACopy
Manufacturer Standard Lead Time16 weeks
Order Code3953839
Product RangeTP6KE Series
Technical Datasheet
Product RangeTP6KE Series
TVS PolarityBidirectional
Diode Case StyleDO-15 (DO-204AC)
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
Technical Specifications
Product Range
TP6KE Series
Diode Case Style
DO-15 (DO-204AC)
Operating Temperature Max
175°C
Qualification
AEC-Q101
TVS Polarity
Bidirectional
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000541
