Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTP1.5KE36CACopy
Manufacturer Standard Lead Time11 weeks
Order Code3953836
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 10+ | CNY6.680 (CNY7.5484) |
| 25+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.700 (CNY5.311) |
| 250+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.17 (CNY11.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTP1.5KE36CACopy
Manufacturer Standard Lead Time11 weeks
Order Code3953836
Technical Datasheet
TVS PolarityBidirectional
Clamping Voltage Max49.9V
Diode Case StyleDO-201
Minimum Breakdown Voltage34.2V
Maximum Breakdown Voltage37.8V
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
Technical Specifications
TVS Polarity
Bidirectional
Diode Case Style
DO-201
Maximum Breakdown Voltage
37.8V
Diode Mounting
Through Hole
Clamping Voltage Max
49.9V
Minimum Breakdown Voltage
34.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001339
