Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTO502J2JCopy
Manufacturer Standard Lead Time23 weeks
Order Code2889400
Your Part Number
604 In Stock
Need more?
604 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 25+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.170 (CNY11.4921) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.010 (CNY10.1813) |
| 2500+ | CNY8.870 (CNY10.0231) |
| 5000+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.12 (CNY15.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTO502J2JCopy
Manufacturer Standard Lead Time23 weeks
Order Code2889400
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 5%
Product Range-
Thermistor Case StyleTO-220
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case SizeTO-220
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter-
Lead Length13.49mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
-
NTC Mounting
Through Hole
NTC Case Size
TO-220
Probe Material
Plastic
Lead Length
13.49mm
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
TO-220
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002737
