Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTO103J2KCopy
Manufacturer Standard Lead Time35 weeks
Order Code3515871
Your Part Number
892 In Stock
Need more?
892 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.620 (CNY9.7406) |
| 200+ | CNY8.130 (CNY9.1869) |
| 500+ | CNY7.630 (CNY8.6219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTO103J2KCopy
Manufacturer Standard Lead Time35 weeks
Order Code3515871
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product Range-
Thermistor Case StyleTO-220
NTC MountingThrough Hole
B-Constant3892K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case SizeTO-220
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter-
Lead Length13.49mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
-
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
TO-220
Probe Material
Plastic
Lead Length
13.49mm
Operating Temperature Max
150°C
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
TO-220
B-Constant
3892K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002734
