Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTO103J2FCopy
Manufacturer Standard Lead Time38 weeks
Order Code3516043
Your Part Number
830 In Stock
500 more incoming. You can reserve stock now
830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.670 (CNY41.4371) |
| 10+ | CNY31.510 (CNY35.6063) |
| 50+ | CNY28.680 (CNY32.4084) |
| 100+ | CNY27.590 (CNY31.1767) |
| 200+ | CNY25.790 (CNY29.1427) |
| 500+ | CNY23.980 (CNY27.0974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.67 (CNY41.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTO103J2FCopy
Manufacturer Standard Lead Time38 weeks
Order Code3516043
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingThrough Hole
Thermistor Case StyleTO-220
B-Constant3892K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case SizeTO-220
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter-
Lead Length13.49mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
-
Thermistor Case Style
TO-220
Thermistor Terminals
Radial Leaded
NTC Case Size
TO-220
Probe Material
Plastic
Lead Length
13.49mm
Operating Temperature Max
150°C
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
B-Constant
3892K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
