Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP150ECopy
Manufacturer Standard Lead Time14 weeks
Order Code1680659
Your Part Number
516 In Stock
Need more?
516 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 25+ | CNY11.220 (CNY12.6786) |
| 100+ | CNY10.740 (CNY12.1362) |
| 250+ | CNY10.650 (CNY12.0345) |
| 500+ | CNY10.550 (CNY11.9215) |
| 1000+ | CNY10.460 (CNY11.8198) |
| 2500+ | CNY10.360 (CNY11.7068) |
| 5000+ | CNY10.260 (CNY11.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP150ECopy
Manufacturer Standard Lead Time14 weeks
Order Code1680659
Technical Datasheet
Voltage Rating VDC200V
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Technical Specifications
Voltage Rating VDC
200V
Varistor Case Style
Disc 20mm
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
