Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTMOV14RP420ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3216414
Product RangeTMOV Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.390 (CNY15.1307) |
| 25+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.590 (CNY10.8367) |
| 250+ | CNY9.480 (CNY10.7124) |
| 500+ | CNY9.360 (CNY10.5768) |
| 1000+ | CNY9.240 (CNY10.4412) |
| 2500+ | CNY9.120 (CNY10.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.39 (CNY15.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV14RP420ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3216414
Product RangeTMOV Series
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeTMOV Series
Clamping Voltage Vc Max1.12kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)160J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
420V
Product Range
TMOV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
160J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003792
