
1,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY8.470 (CNY9.5711) |
| 200+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY8.240 (CNY9.3112) |
Product Information
Product Overview
The TMOV14RP275E is a radial lead Metal Oxide Varistor that represent a new development in integrated circuit protection. It is comprised of radial leaded MOVs (Metal Oxide Varistors) with an integrated thermally activated element designed to open in the event of over-heating due to the abnormal over-voltage, limited current, conditions outlined in UL1449. The TMOV® varistor's integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate TVSS module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® varistor offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.
- Wave solderable
- Compatible with industry standard wave-soldering processes or recommended hand-soldering methods
- High peak surge current
- Low leakage
- Standard lead form and spacing option
Applications
Industrial, Power Management
Warnings
Stresses above "Absolute Maximum Ratings" may cause permanent damage to the device.
Technical Specifications
275V
TMOV
Disc 14mm
6kA
85°C
-
350V
710V
Metal Oxide Varistor (MOV)
-55°C
110J
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
