Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTLPA14CACopy
Order Code3997001
Product RangeTLP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.730 (CNY261.8549) |
| 5+ | CNY213.030 (CNY240.7239) |
| 10+ | CNY194.830 (CNY220.1579) |
| 50+ | CNY186.270 (CNY210.4851) |
| 100+ | CNY182.370 (CNY206.0781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY231.73 (CNY261.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTLPA14CACopy
Order Code3997001
Product RangeTLP Series
Technical Datasheet
Product RangeTLP Series
TVS PolarityBidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max27V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TLP Series
Reverse Standoff Voltage
14V
Diode Case Style
P600
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
27V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
