Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF20AT1GCopy
Manufacturer Standard Lead Time5 weeks
Order Code3953893
Product RangeSZSMF Series
Your Part Number
1,849 In Stock
Need more?
1,849 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.420 (CNY3.8646) |
| 25+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF20AT1GCopy
Manufacturer Standard Lead Time5 weeks
Order Code3953893
Product RangeSZSMF Series
Technical Datasheet
Product RangeSZSMF Series
Reverse Standoff Voltage20V
Diode Case StyleSOD-123FL
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
QualificationAEC-Q101
Technical Specifications
Product Range
SZSMF Series
Diode Case Style
SOD-123FL
Maximum Breakdown Voltage
24.5V
Reverse Standoff Voltage
20V
Minimum Breakdown Voltage
22.2V
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
