Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF13AT1GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3954221
Product RangeSZSMF Series
Your Part Number
2,892 In Stock
Need more?
2,892 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 25+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.320 (CNY2.6216) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.690 (CNY1.9097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF13AT1GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3954221
Product RangeSZSMF Series
Technical Datasheet
Product RangeSZSMF Series
Clamping Voltage Max21.5V
Diode Case StyleSOD-123FL
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
Product Range
SZSMF Series
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Clamping Voltage Max
21.5V
Peak Pulse Power Dissipation
200W
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
