Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZP6SMB30CAT3GCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3930235RL
Cut Tape3930235
Product RangeSZP6SMB Series
Your Part Number
523 In Stock
Need more?
523 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.070 | CNY2.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.510 (CNY1.7063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZP6SMB30CAT3GCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3930235RL
Cut Tape3930235
Product RangeSZP6SMB Series
Technical Datasheet
Product RangeSZP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZP6SMB series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time. The SZP6SMB series is supplied in the cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
- Zener transient overvoltage suppressor
- ESD rating of class 3 (<gt/> 16KV) per human body model
- Maximum clamp voltage at peak pulse current
- Response time is typically <lt/>1ns
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZP6SMB Series
Reverse Standoff Voltage
25.6V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
41.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
