Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMC33AT3GCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930286RL
Cut Tape3930286
Product RangeSZ1SMC Series
Your Part Number
2,831 In Stock
Need more?
2,831 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.200 | CNY3.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.200 (CNY3.616) |
| 10+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 5000+ | CNY2.300 (CNY2.599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMC33AT3GCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930286RL
Cut Tape3930286
Product RangeSZ1SMC Series
Technical Datasheet
Product RangeSZ1SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage38.65V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZ1SMC series surface mount TVS diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is cost-effective, highly reliable DO-214AB package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
- Zener transient overvoltage suppressors
- Standard Zener breakdown voltage range 6.4V to 95.8V
- 1500W at 1ms peak power
- ESD rating of class 3 (<gt/> 16KV) per human body model
- Maximum clamp voltage at peak pulse current
- UL recognized to UL 497B as an isolated loop circuit protector
- Maximum temperature coefficient specified
- Response time is typically <lt/> 1ns
- Automotive and other applications requiring unique site and control change requirements
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZ1SMC Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
38.65V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
