Print Page
Image is for illustrative purposes only. Please refer to product description.

147 In Stock
Need more?
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.78 (CNY2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB75CAT3G
Order Code3953815
Technical Datasheet
Clamping Voltage Max121V
Diode Case StyleDO-214AA (SMB)
Maximum Breakdown Voltage92.07V
Peak Pulse Power Dissipation600W
QualificationAEC-Q101
Technical Specifications
Clamping Voltage Max
121V
Maximum Breakdown Voltage
92.07V
Qualification
AEC-Q101
Diode Case Style
DO-214AA (SMB)
Peak Pulse Power Dissipation
600W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
