Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB43AT3GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3953811
Your Part Number
2,040 In Stock
Need more?
2,040 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY4.070 (CNY4.5991) |
| 25+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.790 (CNY3.1527) |
| 250+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB43AT3GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3953811
Technical Datasheet
TVS PolarityUnidirectional
Reverse Standoff Voltage43V
Clamping Voltage Max69.4V
Diode Case StyleDO-214AA (SMB)
Minimum Breakdown Voltage47.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
TVS Polarity
Unidirectional
Clamping Voltage Max
69.4V
Minimum Breakdown Voltage
47.8V
Operating Temperature Max
150°C
Reverse Standoff Voltage
43V
Diode Case Style
DO-214AA (SMB)
Peak Pulse Power Dissipation
600W
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
