Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB22AT3GCopy
Manufacturer Standard Lead Time15 weeks
Order Code3953808
Product RangeSZ1SMB Series
Your Part Number
1,475 In Stock
Need more?
1,475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY4.060 (CNY4.5878) |
| 25+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.780 (CNY3.1414) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.230 (CNY2.5199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB22AT3GCopy
Manufacturer Standard Lead Time15 weeks
Order Code3953808
Product RangeSZ1SMB Series
Technical Datasheet
Product RangeSZ1SMB Series
Clamping Voltage Max35.5V
Diode Case StyleDO-214AA (SMB)
Maximum Breakdown Voltage26.9V
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
Product Range
SZ1SMB Series
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Clamping Voltage Max
35.5V
Maximum Breakdown Voltage
26.9V
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
