Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB18CAT3GCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3930545RL
Cut Tape3930545
Product RangeSZ1SMB Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 5000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB18CAT3GCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3930545RL
Cut Tape3930545
Product RangeSZ1SMB Series
Technical Datasheet
Product RangeSZ1SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZ1SMB series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, as well as fast response time. This is cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial and consumer applications.
- Zener transient overvoltage suppressors
- Bi-directional
- Working peak reverse voltage range from 10V to 75V
- Standard avalanche breakdown voltage range 11.1V to 92.07V
- ESD rating of class 3 (<gt/> 16KV) per human body model
- Intended for UL 497B type protection
- Response time is typically <lt/>1.0ns
- Automotive and other applications requiring unique site and control change requirements
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZ1SMB Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
