Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB16AT3GCopy
Manufacturer Standard Lead Time13 weeks
Order Code3953806
Your Part Number
468 In Stock
Need more?
468 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY4.070 (CNY4.5991) |
| 25+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.790 (CNY3.1527) |
| 250+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB16AT3GCopy
Manufacturer Standard Lead Time13 weeks
Order Code3953806
Technical Datasheet
TVS PolarityUnidirectional
No. of Pins2Pins
Maximum Breakdown Voltage19.7V
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
TVS Polarity
Unidirectional
Maximum Breakdown Voltage
19.7V
Diode Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
