Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB12CAT3GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3953805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.850 (CNY2.0905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CNY4,625.00 (CNY5,226.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB12CAT3GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3953805
Technical Datasheet
Reverse Standoff Voltage12V
Diode Case StyleDO-214AA (SMB)
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
Reverse Standoff Voltage
12V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Qualification
AEC-Q101
Diode Case Style
DO-214AA (SMB)
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
