Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB10CAT3G
Order Code3953802
Product RangeSZ1SMB Series
Your Part Number
522 In Stock
Need more?
522 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY4.000 (CNY4.520) |
| 25+ | CNY3.580 (CNY4.0454) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.18 (CNY6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMB10CAT3G
Order Code3953802
Product RangeSZ1SMB Series
Technical Datasheet
Product RangeSZ1SMB Series
TVS PolarityBidirectional
Clamping Voltage Max17V
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.27V
Peak Pulse Power Dissipation600W
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
SZ1SMB Series
Clamping Voltage Max
17V
Maximum Breakdown Voltage
12.27V
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
