Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA30CAT3GCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930232RL
Cut Tape3930232
Product RangeSZ1SMA Series
Your Part Number
2,900 In Stock
Need more?
2,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA30CAT3GCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930232RL
Cut Tape3930232
Product RangeSZ1SMA Series
Technical Datasheet
Product RangeSZ1SMA Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.81V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZ1SMA series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. This is cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial and consumer applications.
- Zener transient overvoltage suppressors
- Bi-directional
- Response time is typically <lt/> 1ns
- ESD rating of Class 3 (<gt/>16KV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Automotive and other applications requiring Unique Site and Control Change Requirements
- AEC−Q101 qualified and PPAP capable
- Recognized to UL 497B as an isolated loop circuit protector
Technical Specifications
Product Range
SZ1SMA Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.81V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
