Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA24CAT3GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3953801
Product RangeSZ1SMA Series
Your Part Number
2,903 In Stock
Need more?
2,903 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 25+ | CNY4.070 (CNY4.5991) |
| 50+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.790 (CNY3.1527) |
| 250+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA24CAT3GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3953801
Product RangeSZ1SMA Series
Technical Datasheet
Product RangeSZ1SMA Series
Clamping Voltage Max38.9V
Diode Case StyleDO-214AC (SMA)
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
Product Range
SZ1SMA Series
Diode Case Style
DO-214AC (SMA)
Qualification
AEC-Q101
Clamping Voltage Max
38.9V
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
