Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA13AT3GCopy
Manufacturer Standard Lead Time5 weeks
Order Code3953800
Your Part Number
3,703 In Stock
Need more?
3,703 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.670 (CNY6.4071) |
| 25+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.540 (CNY2.8702) |
| 250+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.040 (CNY2.3052) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.67 (CNY6.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA13AT3GCopy
Manufacturer Standard Lead Time5 weeks
Order Code3953800
Technical Datasheet
Reverse Standoff Voltage13V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Operating Temperature Max150°C
QualificationAEC-Q101
Technical Specifications
Reverse Standoff Voltage
13V
No. of Pins
2Pins
Operating Temperature Max
150°C
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
14.4V
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
