Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1.5SMC47AT3GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3953895
Your Part Number
1,069 In Stock
Need more?
1,069 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY6.430 (CNY7.2659) |
| 25+ | CNY5.790 (CNY6.5427) |
| 50+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.420 (CNY3.8646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1.5SMC47AT3GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3953895
Technical Datasheet
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Maximum Breakdown Voltage49.4V
QualificationAEC-Q101
Technical Specifications
Reverse Standoff Voltage
40.2V
Diode Case Style
DO-214AB (SMC)
Maximum Breakdown Voltage
49.4V
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
