Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1.5SMC18AT3GCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930542RL
Cut Tape3930542
Product RangeSZ1.5SMC Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.480 | CNY8.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
| 10+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1.5SMC18AT3GCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930542RL
Cut Tape3930542
Product RangeSZ1.5SMC Series
Technical Datasheet
Product RangeSZ1.5SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZ1.5SMC series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It supplied in the exclusive, cost-effective, highly reliable Littelfuse package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
- Zener transient overvoltage suppressors
- Standard Zener breakdown voltage range from 6.45V to 95.5V
- ESD rating of Class 3 (<gt/>16KV) per human body model
- Maximum clamp voltage at peak pulse current
- Recognized to UL 497B as an isolated loop circuit protector
- Maximum temperature coefficient specified
- Response time is typically <lt/> 1ns
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZ1.5SMC Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
25.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
