Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSPHV15-01ETGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4765107
Product RangeSPHV Series
Your Part Number
2,695 In Stock
Need more?
2,695 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 5000+ | CNY0.719 (CNY0.8125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.20 (CNY19.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPHV15-01ETGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4765107
Product RangeSPHV Series
Technical Datasheet
Product RangeSPHV Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max28V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPHV Series
Reverse Standoff Voltage
15V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
28V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
