Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP721ABGCopy
Manufacturer Standard Lead Time23 weeks
Order Code1827641
Product RangeSP721
Your Part Number
1,888 In Stock
Need more?
51 Next business day delivery available(Shanghai stock)
1,837 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.570 (CNY25.5041) |
| 10+ | CNY10.320 (CNY11.6616) |
| 100+ | CNY10.200 (CNY11.526) |
| 500+ | CNY10.080 (CNY11.3904) |
| 1000+ | CNY9.960 (CNY11.2548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.57 (CNY25.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP721ABGCopy
Manufacturer Standard Lead Time23 weeks
Order Code1827641
Product RangeSP721
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP721
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SP721
Technical Docs (2)
Alternatives for SP721ABG
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
