Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4023-01FTG-CCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930500RL
Cut Tape3930500
Product RangeSPA SP4023 Series
Your Part Number
5,650 In Stock
Need more?
5,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.310 | CNY7.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.310 (CNY8.2603) |
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4023-01FTG-CCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930500RL
Cut Tape3930500
Product RangeSPA SP4023 Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangeSPA SP4023 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4023 series SPA® 1.3pF, 12A discrete TVS diode. It is suitable for use in xDSL Interfaces, RS-232, RS-485, power ports, security equipment, instrumentation, medical equipment, computers and peripherals applications.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 12A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- Bidirectional configuration
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
SPA SP4023 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
