Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4020-01FTG-CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2749178RL
Cut Tape2749178
Product RangeSPA SP4020
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.380 | CNY8.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.380 (CNY9.4694) |
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4020-01FTG-CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2749178RL
Cut Tape2749178
Product RangeSPA SP4020
Technical Datasheet
Clamping Voltage Vc Max21.8V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd750W
Product RangeSPA SP4020
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SP4020-01FTG-C from Little Fuse integrate low capacitance steering diodes with one or two zener diodes for unidirectional protection, respectively, to protect against ESD and lightning induced surge events. These devices can safely absorb up to 30A per IEC61000-4-5 (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 International Standard. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as Ethernet and other high speed data interfaces.
- ESD, IEC61000-4-2, ?30kV contact, ?30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 30A (tP=8/20us)
- Low capacitance of 2.5pF (@ VR=0V)
- Low leakage current of 0.1μA at 3.3V
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
21.8V
No. of Pins
2Pins
Power Dissipation Pd
750W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
3.3V
Product Range
SPA SP4020
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
