Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3530-01ETGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4060188RL
Cut Tape4060188
Product RangeSPA SP3530 Series
Your Part Number
9,512 In Stock
Need more?
9,512 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 5000+ | CNY0.603 (CNY0.6814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3530-01ETGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4060188RL
Cut Tape4060188
Product RangeSPA SP3530 Series
Technical Datasheet
Product RangeSPA SP3530 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max11.8V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
SPA SP3530 Series
Reverse Standoff Voltage
7V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
11.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
