Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3423-02UTGCopy
Order Code
Re-Reel3930504RL
Cut Tape3930504
Product RangeSPA SP3423 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.260 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3423-02UTGCopy
Order Code
Re-Reel3930504RL
Cut Tape3930504
Product RangeSPA SP3423 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3423 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP3423, 0.2pF, +/-10KV SPA® diode array. The SP3423 integrates 2 channels of low capacitance steering diodes and an avalanche breakdown diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). It is also suitable for use in LCD/PDP TVs, external storages, DVD/Blu-ray players, set top boxes, smartphones, ultrabooks/notebooks, digital cameras, portable medical, automotive electronics, wearable technology, USB 2.0/3.0, Ethernet up to 10GbE applications.
- ESD, IEC 61000-4-2, ±10kV contact, ±15kV air
- EFT, IEC 61000-4-4, 80A (tP=5/50ns)
- Lightning, 2A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 0.2pF (TYP) per I/O
- Low leakage current of 0.01μA (TYP) at 5V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
5V
Product Range
SPA SP3423 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
