Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3420-04UTGCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4060186RL
Cut Tape4060186
Product RangeSPA SP3420 Series
Your Part Number
7,393 In Stock
Need more?
7,393 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3420-04UTGCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4060186RL
Cut Tape4060186
Product RangeSPA SP3420 Series
Technical Datasheet
Clamping Voltage Vc Max6V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP3420 Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
Clamping Voltage Vc Max
6V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
SPA SP3420 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
