Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3401-02UTGCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930495RL
Cut Tape3930495
Product RangeSPA SP3401 Series
Your Part Number
3,954 In Stock
6,000 more incoming. You can reserve stock now
3,954 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.670 | CNY8.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 5000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3401-02UTGCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930495RL
Cut Tape3930495
Product RangeSPA SP3401 Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP3401 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP3401 series low capacitance ESD protection TVS diode array. SP3401 is specifically designed to protect high-speed interfaces against Electro Static Discharge (ESD) such as DisplayPort™ interfaces and USB 3.1 Gen 1. Excellent low capacitance, clamping capability, low leakage and fast response time make this parts an ideal solution for protecting high speed data lines. It is also suitable for use in S-ATA, NFC, 1G/2.5G/10G Ethernet, HDBaseT applications.
- ESD, IEC 61000-4-2, ±18kV contact, ±30kV air
- EFT, IEC 61000-4-4, 80A (tP=5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 10A (tP=8/20μs)
- Low capacitance of 0.35pF (TYP) per I/O
- Low leakage current of 1nA (TYP) at 3.3V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
SPA SP3401 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
