Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3025-04HTGCopy
Order Code
Re-Reel3519706RL
Cut Tape3519706
Product RangeSPA SP3025 Series
Your Part Number
737 In Stock
Need more?
737 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 5000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3025-04HTGCopy
Order Code
Re-Reel3519706RL
Cut Tape3519706
Product RangeSPA SP3025 Series
Technical Datasheet
Clamping Voltage Vc Max11V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage2.5V
Power Dissipation Pd-
Product RangeSPA SP3025 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
2.5V
Product Range
SPA SP3025 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
