Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3022-01ETGCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2762917RL
Cut Tape2762917
Product RangeSPA SP3022
Your Part Number
22,967 In Stock
Need more?
22,967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.420 | CNY22.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3022-01ETGCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2762917RL
Cut Tape2762917
Product RangeSPA SP3022
Technical Datasheet
Product RangeSPA SP3022
TVS PolarityBidirectional
Reverse Standoff Voltage5.3V
Clamping Voltage Max12V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage6.8V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation20W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP3022
Reverse Standoff Voltage
5.3V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
6.8V
Peak Pulse Power Dissipation
20W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
