Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3021-01ETGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762916RL
Cut Tape2762916
Product RangeSPA SP3021
Your Part Number
2,704 In Stock
Need more?
2,704 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.050 | CNY20.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY0.946 (CNY1.069) |
| 5000+ | CNY0.907 (CNY1.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3021-01ETGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762916RL
Cut Tape2762916
Product RangeSPA SP3021
Technical Datasheet
Product RangeSPA SP3021
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14.7V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SPA SP3021
Reverse Standoff Voltage
5V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
14.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
