Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3014-02UTGCopy
Order Code
Re-Reel2762778RL
Cut Tape2762778
Product RangeSPA SP3014
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3014-02UTGCopy
Order Code
Re-Reel2762778RL
Cut Tape2762778
Product RangeSPA SP3014
Technical Datasheet
Clamping Voltage Vc Max6.8V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd1W
Product RangeSPA SP3014
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
6Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SPA SP3014
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
