Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3010-04UTGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2128745
Your Part Number
1,831 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
1,826 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.510 (CNY5.0963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.82 (CNY12.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3010-04UTGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2128745
Technical Datasheet
Clamping Voltage Vc Max12.3V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage6V
Power Dissipation Pd18W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
12.3V
No. of Pins
10Pins
Power Dissipation Pd
18W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for SP3010-04UTG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
