Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-04XTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code1785534
Product RangeSP300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.970 (CNY7.8761) |
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.97 (CNY7.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-04XTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code1785534
Product RangeSP300
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP300
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-563
Operating Voltage
-
Product Range
SP300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
