Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-02JTGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2132770
Your Part Number
108 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-02JTGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2132770
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSC-70
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd12.5W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
5Pins
Power Dissipation Pd
12.5W
Automotive Qualification Standard
-
Diode Case Style
SC-70
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for SP3003-02JTG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
