Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3001-04JTGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3392464RL
Cut Tape3392464
Product RangeSPA SP3001 Series
Your Part Number
652 In Stock
12,000 more incoming. You can reserve stock now
200 Next business day delivery available(Shanghai stock)
452 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.280 | CNY9.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.280 (CNY10.4864) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 5000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3001-04JTGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3392464RL
Cut Tape3392464
Product RangeSPA SP3001 Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSC-70
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP3001 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
6V
Product Range
SPA SP3001 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
