Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP03-3.3BTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code1785514
Product RangeSP03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY9.690 (CNY10.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.07 (CNY27.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
8Pins
Product Range
SP03
Diode Case Style
SOIC
Operating Voltage
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
